
Number
Highlights & Details
MaxLED 1000 Strip 1m Warm white coated 13.5 W, 1100 lm, 144 LED, 24 V.
- Warm-white LEDs
- Can be shortened
- Flexible
- This text is machine translated.
Technical specifications
- Product type
LED strip extension
- Connectors (LED strips)
+ plug
- LED strip features
Flexible
Can be shortened
Self-adhesive
Encapsulated
Extendable
- Factory colour
Silver
- Colour
Warm white
- Total luminous flux
880 lm
- Use
Inside
- Series
MaxLED
- Colour temperature (max.)
2700 K
13.5 W
- Operating voltage
24 V
- Length
1 m
n.rel.
- Weight
72 g
- Material
Plastic
- Protection class
III
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1426864 Paulmann MaxLED 1000 70676 LED strip extension + plug 24 V 1 m Warm white
User & Safety Instructions 1426864 Paulmann MaxLED 1000 70676 LED strip extension + plug 24 V 1 m Warm white
User & Safety Instructions 1426864 Paulmann MaxLED 1000 70676 LED strip extension + plug 24 V 1 m Warm white
User & Safety Instructions 1426864 Paulmann MaxLED 1000 70676 LED strip extension + plug 24 V 1 m Warm white
Description
This text is machine translated.
Features
- Coating protects against water and dust
- Self-adhesive.
Scope of delivery
- LED strip expansion
- User manual.








