1/8
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED strip basic set
Dimmable
Can be shortened
Self-adhesive
Silver
Neutral white
3300 lm
22 W
80 Ra
3300 lm
230
Jack connector
(L x W x H) 3 m x 12.5 mm x 1.5 mm
24 W
12.5 mm
1.5 mm
3 m
IP20
n.rel.
Yes
3300 lm
Yes
II
3 m
30000 h
80 Ra
30000 h
30000 h
230 V
12 mm
230 V
3300 lm
24 V
22 W
22 VA
24 W
30000 h
4000 K
3
230 V
User & Safety Instructions 3438521 Paulmann MaxLED 1000 Basisset 71247 LED strip basic set 230 3 m Neutral white 1 Set