
Highlights & Details
MaxLED 500 basic set 1.5m warm white uncoated
- Warm-white LEDs
- Self-adhesive
- Can be shortened
Technical specifications
- Dimensions of the power supply unit 127 mm x 44 mm x 29 mm
- Packaging type
Piece
- Product type
LED strip basic set
- Connectors (LED strips)
+ plug
- LED strip features
Flexible
Self-adhesive
Can be shortened
- Factory colour
Silver
- Colour
Warm white
- Total luminous flux
825 lm
- Use
Inside
- Series
MaxLED
- Colour temperature (max.)
2700 K
12 W
- Operating voltage
24 V
- Connection
Plug
- Power consumption
9 W
- Length
1.5 m
n.rel.
- Weight
301 g
- Material
Metal
- Protection class
II
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1406652 Paulmann MaxLED 500 70577 LED strip basic set + plug 24 V 1.5 m Warm white Piece 1 pc(s)
User & Safety Instructions 1406652 Paulmann MaxLED 500 70577 LED strip basic set + plug 24 V 1.5 m Warm white Piece 1 pc(s)
User & Safety Instructions 1406652 Paulmann MaxLED 500 70577 LED strip basic set + plug 24 V 1.5 m Warm white Piece 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- LED Strips
- Ballast
- User manual.
















