
Highlights & Details
MaxLED 500 Strip 1m Uncoated daylight white
- Daylight white LEDs
- Self-adhesive
- Can be shortened
Technical specifications
- Packaging type
Piece
- Product type
LED strip extension
- Connectors (LED strips)
+ plug
- LED strip features
Flexible
Self-adhesive
Can be shortened
- Factory colour
Silver
- Colour
Daylight white
- Total luminous flux
550 lm
- Use
Inside
- Series
MaxLED
- Colour temperature (max.)
6500 K
6 W
- Operating voltage
24 V
- Connection
Plug
- Length
1 m
n.rel.
- Weight
49 g
- Material
Metal
- Protection class
III
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1406659 Paulmann MaxLED 500 70582 LED strip extension + plug 24 V 1 m Daylight white Piece 1 pc(s)
User & Safety Instructions 1406659 Paulmann MaxLED 500 70582 LED strip extension + plug 24 V 1 m Daylight white Piece 1 pc(s)
User & Safety Instructions 1406659 Paulmann MaxLED 500 70582 LED strip extension + plug 24 V 1 m Daylight white Piece 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- LED strip expansion
- User manual.















