
Number
MaxLED 500 basic set 3M warm white coated 20W, 1650 lm, 230/24 V, 36 VA
Highlights & Details
- LEDs
- Dimmable
- Extendable up to 5.4 m
- This text is machine translated.
Technical specifications
- Product type
LED strip basic set
- Connectors (LED strips)
+ plug
- LED strip features
Flexible
Can be shortened
Self-adhesive
Encapsulated
Extendable
- Factory colour
Silver
- Colour
Warm white
- Total luminous flux
1320 lm
- Use
Inside
- Series
MaxLED
- Colour temperature (max.)
2700 K
20 W
- Operating voltage
24 V
- Length
3 m
n.rel.
- Weight
423 g
- Material
Plastic
- Protection class
II
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1426854 Paulmann MaxLED 500 70666 LED strip basic set + plug 24 V 3 m Warm white 1 pc(s)
User & Safety Instructions 1426854 Paulmann MaxLED 500 70666 LED strip basic set + plug 24 V 3 m Warm white 1 pc(s)
User & Safety Instructions 1426854 Paulmann MaxLED 500 70666 LED strip basic set + plug 24 V 3 m Warm white 1 pc(s)
Description
This text is machine translated.
Features
- Coating protects against water and dust
- Self-adhesive
- Flexible
- Can be shortened.
Scope of delivery
- LED strip basic set
- Power supply unit
- User manual.







