
Highlights & Details
MaxLED 500 Strip 2.5m warm white uncoated
- Warm white LEDs
- Can be shortened
- Self-adhesive
Technical specifications
- Product type
LED strip extension
- Connectors (LED strips)
+ plug
- LED strip features
Self-adhesive
Flexible
Can be shortened
Dimmable
- Factory colour
Silver
- Colour
Warm white
- Total luminous flux
1375 lm
- Use
Inside
- Series
MaxLED
- Colour temperature (max.)
2700 K
16 W
- Operating voltage
24 V
- Connection
Plug
- Length
2.5 m
IP20
n.rel.
- Weight
107 g
- Material
Plastic
- Protection class
III
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1559033 Paulmann MaxLED 500 70827 LED strip extension + plug 24 V 2.5 m Warm white 1 pc(s)
User & Safety Instructions 1559033 Paulmann MaxLED 500 70827 LED strip extension + plug 24 V 2.5 m Warm white 1 pc(s)
Description
MaxLED-strips are so powerful that they easily room lighting can be used. Especially in profiles are real highlights. Warm-white strips provide for cozy and relaxing lighting. With the help of the single strips can extend your basic set as required. Please note when planning on the basic set specified maximum length, which must not be exceeded.
This text is machine translated.
This text is machine translated.
Features
- Coating protects against water and dust
- In combination with a heat-shrink tubing also in damp rooms can be used
- Flexible.
Scope of delivery
- LED strip expansion
- User manual.
Hints
The single-colored LED strips, with the help of the dimming/Swich-Controllers dimmable. (Please order separately.)














