
Highlights & Details
MaxLED 500 Strip 2.5m day light white uncoated
- Daylight white LED
- Can be shortened
- Self-adhesive
Technical specifications
- Product type
LED strip extension
- Connectors (LED strips)
+ plug
- LED strip features
Self-adhesive
Can be shortened
Flexible
Dimmable
- Factory colour
Silver
- Colour
Daylight white
- Total luminous flux
1375 lm
- Use
Inside
- Series
MaxLED
- Colour temperature (max.)
6500 K
14 W
- Operating voltage
24 V
- Length
2.5 m
IP20
n.rel.
- Weight
98 g
- Material
Plastic
- Protection class
III
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1559218 Paulmann MaxLED 500 70828 LED strip extension + plug 24 V 2.5 m Daylight white 1 pc(s)
User & Safety Instructions 1559218 Paulmann MaxLED 500 70828 LED strip extension + plug 24 V 2.5 m Daylight white 1 pc(s)
Description
MaxLED-strips are so powerful that they easily room lighting can be used. Especially in profiles are real highlights. Daylight white strips provide for activation and concentration challenging lighting. With the help of the single strips can extend your basic set as required. Please note when planning on the basic set specified maximum length, which must not be exceeded.
This text is machine translated.
This text is machine translated.
Features
- Coating protects against water and dust
- In combination with a heat-shrink tubing also in damp rooms can be used
- Flexible.
Scope of delivery
- LED strip expansion
- User manual.
Hints
The single-colored LED strips, with the help of the dimming/Swich-Controllers dimmable. (Please order separately.)














