
Highlights & Details
MaxLED 500 Basic set 10m Warm white uncoated
- Complete set including strip and Power supply
- Can be shortened as required
- Simple connection system for easy installation
- Self-adhesive backing for easy installation
- Flexible material for mounting on flat or domed surfaces
- Colour temperature 2700K - warm white
- Energy-saving LED technology (saves up to 80% compared to conventional light bulbs)
- Dimmable with MaxLED dimmer/switch controller
- Incl. 5-pin plug for easy connection of the strips
Technical specifications
- Product type
LED strip basic set
- Connectors (LED strips)
+ plug
- LED strip features
Self-adhesive
Flexible
Can be shortened
Dimmable
Extendable
- Factory colour
Silver
- Colour
Warm white
- Total luminous flux
5500 lm
- Use
Inside
- Series
MaxLED
- Colour temperature (max.)
2700 K
54 W
- Operating voltage
24 V
- Length
10 m
IP20
n.rel.
- Weight
680 g
- Material
Plastic
- Protection class
II
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1559102 Paulmann MaxLED 500 70829 LED strip basic set + plug 24 V 10 m Warm white 1 pc(s)
User & Safety Instructions 1559102 Paulmann MaxLED 500 70829 LED strip basic set + plug 24 V 10 m Warm white 1 pc(s)
Description
MaxLED strips are 50 watts so powerful that they can be used for room lighting without any problem. Especially in profiles they are real highlights. Warm white strips provide for cozy and relaxing room and useful light. The basic set contains a matching ballast next to the strip. It can be extended as required by a control unit with remote control.
This text is machine translated.
This text is machine translated.
Features
- Coating protects against water and dust
- In combination with a heat-shrink tubing also in damp rooms can be used
- Flexible.
Hints
The single-colored LED strips, with the help of the dimming/Swich-Controllers dimmable. (Please order separately.)



















