
Highlights & Details
MaxLED 500 Basic set 10m Uncoated daylight white
- Daylight white LED
- Can be shortened
- Self-adhesive
Technical specifications
- Product type
LED strip basic set
- Connectors (LED strips)
+ plug
- LED strip features
Self-adhesive
Flexible
Can be shortened
Dimmable
Extendable
- Factory colour
Silver
- Colour
Daylight white
- Total luminous flux
5500 lm
- Use
Inside
- Series
MaxLED
- Colour temperature (max.)
6500 K
49 W
- Operating voltage
24 V
- Connection
Plug
- Power consumption
50 W
- Length
10 m
IP20
n.rel.
- Weight
737 g
- Material
Plastic
- Protection class
II
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1559103 Paulmann MaxLED 500 70830 LED strip basic set + plug 24 V 10 m Daylight white 1 pc(s)
User & Safety Instructions 1559103 Paulmann MaxLED 500 70830 LED strip basic set + plug 24 V 10 m Daylight white 1 pc(s)
Description
MaxLED strips are 50 watts so powerful that they can be used for room lighting without any problem. Especially in profiles they are real highlights. Daylight white strips provide for active and concentration-enhancing room and useful light. The basic set contains a matching ballast next to the strip. It can be extended as required by a control unit with remote control.
This text is machine translated.
This text is machine translated.
Features
- Coating protects against water and dust
- In combination with a heat-shrink tubing also in damp rooms can be used
- Flexible.
Scope of delivery
- LED strip basic set
- User manual.
Hints
The single-colored LED strips, with the help of the dimming/Swich-Controllers dimmable. (Please order separately.)















