1/10
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED strip basic set
+ plug
Self-adhesive
Dimmable
Can be shortened
Silver
Warm white
825 lm
MaxLED
5.5 W
80 Ra
825 lm
230 V
24 V DC
(L x W x H) 1.5 m x 12.5 mm x 1.5 mm
7 W
12.5 mm
1.5 mm
1.5 m
IP20
n.rel.
Yes
825 lm
Metal
Yes
II
1.5 m
30000 h
80 Ra
30000 h
30000 h
230 V
12 mm
230 V
825 lm
24 V
5.5 W
5 VA
7 W
150 cm
30000 h
2700 K
1.5 m
230 V
User & Safety Instructions 3438545 Paulmann MaxLED 500 71232 LED strip basic set + plug 230 V, 24 V DC 1.5 m Warm white 1 Set