1/9
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED strip basic set
Can be shortened
Dimmable
Self-adhesive
Silver
Neutral white
2750 lm
MaxLED
17 W
80 Ra
2750 lm
230 V
(L x W x H) 5 m x 12.5 mm x 1.5 mm
18.5 W
12.5 mm
1.5 mm
5 m
IP20
n.rel.
2750 lm
Yes
2750 lm
Plastic
Metal
Yes
II
5 m
30000 h
80 Ra
30000 h
30000 h
230 V
12 mm
230 V
2750 lm
24 V
17 W
17 VA
18.5 W
150 cm
30000 h
4000 K
5 m
230 V
User & Safety Instructions 3438533 Paulmann MaxLED 500 71236 LED strip basic set 230 V 5 m Neutral white 1 Set