1/9
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED strip basic set
Dimmable
Can be shortened
Self-adhesive
Extendable
Silver
Warm white
5500 lm
MaxLED
28 W
80 Ra
5500 lm
230 V
(L x W x H) 10 m x 12.5 mm x 1.5 mm
31.5 W
12.5 mm
1.5 mm
10 m
IP20
n.rel.
Yes
5500 lm
Plastic
Metal
Yes
II
10 m
30000 h
80 Ra
30000 h
30000 h
230 V
12 mm
230 V
5500 lm
24 V
28 W
28 VA
31.5 W
150 cm
30000 h
2700 K
10 m
230 V
User & Safety Instructions 3438528 Paulmann MaxLED 500 Basisset 71229 LED strip basic set 230 V 10 m Warm white 1 Set