1/9
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED strip
Can be shortened
Dimmable
Self-adhesive
Silver
Warm white
550 lm
MaxLED
3.6 W
80 Ra
550 lm
24 V DC
(L x W x H) 1 m x 12.5 mm x 1.5 mm
12.5 mm
1.5 mm
1 m
IP20
n.rel.
Yes
550 lm
Metal
Yes
III
1 m
30000 h
80
30000 h
30000 h
12 mm
550 lm
3.6 W
3 VA
30000 h
2700 K
1 m
User & Safety Instructions 3438524 Paulmann MaxLED 500 Strip Erweiterung 1m 71234 LED strip 24 V DC 1 m Warm white 1 pc(s)