
Highlights & Details
smart Home MaxLED Tunable White Base set 10m 47W with white light control
- App-controlled (optional)
- Dimmable
- Adjustable light color
- This text is machine translated.
Technical specifications
- Product type
LED strip
- Connectors (LED strips)
+ plug
- LED strip features
Flexible
- Factory colour
Silver
- Colour
Warm white
Neutral white
Daylight white
- Total luminous flux
5500 lm
- Use
Inside
- Series
MaxLED
- Colour temperature (max.)
6500 K
47 W
- Radiation angle
120°
- Operating voltage
24 V
- Dim
(L x W x H) 10 m x 12 mm x 0.3 cm
- Width
12 mm
- Height
0.3 cm
- Length
10 m
n.rel.
- No. of bulbs
600
Yes
- Weight
757 g
9.16 lm
- Material
Plastic
- Protection class
II
Built-in LED
80 Ra
30000 h
- Bulb type
LED (monochrome)
- Type
Rectangular
- Light features
App-enabled
Selectable colour
Can be shortened
Dimmable
Flexible
Self-adhesive
Expandable
- Hub
Required
- Transfer Standard (Smart Home)
Bluetooth
Bluetooth Low Energy
- Radiation angle
120°
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2104647 Paulmann MaxLED 70565 LED strip + plug 24 V 10 m Warm white, Neutral white, Daylight white 1 pc(s)
Description
This text is machine translated.
Features
- Flexible
- Can be shortened
- Self-adhesive.
Scope of delivery
- LED strip set
- User manual.



