
Highlights & Details
MaxLED 250 base set coated 3M IP44 RGBW Protect Cover
- Single strips
- Simple connection system for easy installation
- Protection against splash water
- Can be shortened as required
- Self-adhesive backing for easy installation
Technical specifications
- Product type
LED strip basic set
- Connectors (LED strips)
+ plug
- LED strip features
Self-adhesive
Can be shortened
- Colour
Warm white
- Total luminous flux
690 lm
- Use
Inside
- Series
MaxLED
- Colour temperature (max.)
3000 K
- Colour rendering index
80 Ra
- Operating voltage
24 V
- Length
3 m
IP44
n.rel.
- Weight
418 g
- Material
Plastic
- Protection class
II
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2356148 Paulmann MaxLED Basic RGB 79881 LED strip basic set + plug 24 V 3 m Warm white
User & Safety Instructions 2356148 Paulmann MaxLED Basic RGB 79881 LED strip basic set + plug 24 V 3 m Warm white
User & Safety Instructions 2356148 Paulmann MaxLED Basic RGB 79881 LED strip basic set + plug 24 V 3 m Warm white
Information
Information 2356148 Paulmann MaxLED Basic RGB 79881 LED strip basic set + plug 24 V 3 m Warm white
Description
This text is machine translated.





































