
Number
Highlights & Details
MaxLED 250 Strip uncoated 1m daylight white
- Single strips
- Simple connection system for easy installation
- Protection against splash water
- Can be shortened as required
- Self-adhesive backing for easy installation
Technical specifications
- Packaging type
Piece
- Product type
LED strip
- Connectors (LED strips)
+ plug/socket
- LED strip features
Self-adhesive
Can be shortened
- Colour
Daylight white
- Total luminous flux
300 lm
- Use
Inside
- Series
MaxLED
- Colour temperature (max.)
6500 K
4 W
- Colour rendering index
80 Ra
- Power consumption
4 W
- Length
1 m
IP20
n.rel.
- Weight
45 g
- Material
Plastic
- Protection class
III
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2356127 Paulmann MaxLED Stripe Daylight 79857 LED strip + plug/socket 1 m Daylight white Piece 1 pc(s)
User & Safety Instructions 2356127 Paulmann MaxLED Stripe Daylight 79857 LED strip + plug/socket 1 m Daylight white Piece 1 pc(s)
User & Safety Instructions 2356127 Paulmann MaxLED Stripe Daylight 79857 LED strip + plug/socket 1 m Daylight white Piece 1 pc(s)
Information
Information 2356127 Paulmann MaxLED Stripe Daylight 79857 LED strip + plug/socket 1 m Daylight white Piece 1 pc(s)
Description
This text is machine translated.





















