
Highlights & Details
MaxLED 250 RGBW Strip uncoated 5m 31.5W with color change function
- Single strips
- Simple connection system for easy installation
- Protection against splash water
- Can be shortened as required
- Self-adhesive backing for easy installation
Technical specifications
- Product type
LED strip
- Connectors (LED strips)
+ plug
- LED strip features
Self-adhesive
Can be shortened
- Colour
Warm white
- Total luminous flux
1350 lm
- Use
Inside
- Series
MaxLED
- Colour temperature (max.)
3000 K
31.5 W
- Colour rendering index
80 Ra
- Operating voltage
24 V
- Connection
Plug
- Length
5 m
IP20
n.rel.
- Weight
123 g
- Material
Plastic
- Protection class
II
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2356136 Paulmann MaxLED Stripe RGB 79867 LED strip + plug 24 V 5 m Warm white 1 pc(s)
User & Safety Instructions 2356136 Paulmann MaxLED Stripe RGB 79867 LED strip + plug 24 V 5 m Warm white 1 pc(s)
User & Safety Instructions 2356136 Paulmann MaxLED Stripe RGB 79867 LED strip + plug 24 V 5 m Warm white 1 pc(s)
Information
Information 2356136 Paulmann MaxLED Stripe RGB 79867 LED strip + plug 24 V 5 m Warm white 1 pc(s)
Description
This text is machine translated.

































