
Paulmann MaxLED Tunable White 70624 LED strip basic set + plug 24 V 3 m Warm white, Neutral white, Daylight white 1 pc(s
Number
Highlights & Details
MaxLED tunable white base set coated 3M 20W with white light control
- White LEDs
- With white light control
- Can be shortened
Technical specifications
- Product type
LED strip basic set
- Connectors (LED strips)
+ plug
- LED strip features
Flexible
Self-adhesive
Can be shortened
Encapsulated
Dimmable
Remote control
- Factory colour
Silver
- Colour
Warm white
Neutral white
Daylight white
- Min. colour temperature
2700 K
- Total luminous flux
1650 lm
- Use
Inside
- Series
MaxLED
- Colour temperature (max.)
6500 K
20 W
- Radiation angle
120°
- Operating voltage
24 V
- Length
3 m
n.rel.
- Weight
569 g
- Material
Plastic
- Protection class
II
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1437634 Paulmann MaxLED Tunable White 70624 LED strip basic set + plug 24 V 3 m Warm white, Neutral white, Daylight white 1 pc(s
User & Safety Instructions 1437634 Paulmann MaxLED Tunable White 70624 LED strip basic set + plug 24 V 3 m Warm white, Neutral white, Daylight white 1 pc(s
User & Safety Instructions 1437634 Paulmann MaxLED Tunable White 70624 LED strip basic set + plug 24 V 3 m Warm white, Neutral white, Daylight white 1 pc(s
Description
This text is machine translated.
Features
- Dimmable
- flexible
- self-adhesive
- Can also be used in damp rooms in combination with a shrink hose.
Scope of delivery
- LED strip basic set
- Remote control
- User manual.










