
Highlights & Details
Neordic hanging lamp Menja E27 max. 20W white, brushed brass glass, metal
- 1-flame
- Dimmable
- Can be integrated into URail rail system
Technical specifications
- Product type
Pendant light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
E-27
- Rating per bulb
20 W
20 W
- Light features
Dimmable
U-rail mount option
- Pendulum length (max.)
110 cm
- Protection class
II
- Factory colour
Brass (brushed)
White
- Material
Metal
Glass
- Dim
(Ø) 20 cm
n.rel.
- Type
Circular
- Colour
White
- Light bulb included
No
- (Ø)
20 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782361 Paulmann Menja 79733 Pendant light LED (monochrome) E-27 20 W Brass (brushed), White
User & Safety Instructions 1782361 Paulmann Menja 79733 Pendant light LED (monochrome) E-27 20 W Brass (brushed), White
Description
Trendy material mix of satin glass and brushed brass: The suspended lamp Menja stands for cozy light in the Jungle Look. Easily place light accents in all rooms. By combining with other series you can create an individual home ambience.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Suspended lamp
- User manual.
Hints
Please order suitable bulbs separately.















