
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED outdoor wall light
Rectangular
230 V
1
LED (monochrome)
14 W
14 W
3000 K
Warm white
950 lm
950 lm
I
IP44
Anthracite
Aluminium
1.19 kg
(W x H x D) 90 x 285 x 328 mm
n.rel.
0 mm
Yes
90 mm
285 mm
328 mm
yes
Certified by EU Garan
User & Safety Instructions 2989739 Paulmann Merano 94857 LED outdoor wall light LED (monochrome) 14 W Anthracite
Warranty Terms 2989739 Paulmann Merano 94857 LED outdoor wall light LED (monochrome) 14 W Anthracite