
Highlights & Details
Plug & Shine basic set recessed light MicroPen IIIP67 3000K 5x0.22W
- Set of 5
- Warm white LEDs
- Load capacity (max.): 130 kg
- This text is machine translated.
Technical specifications
- Product type
Plug & Shine lighting
- Component
LED outdoor recessed lights (basic set)
- Content
5 pc(s)
- Operating voltage
24 V
- No. of bulbs
5
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
0.22 W
1.1 W
3000 K
- Colour
Warm white
1.8 lm
- Total luminous flux
7.5 lm
- Radiation angle
22°
- Protection class
II
IP68
- Factory colour
Silver
- Material
Stainless steel
n.rel.
- Outside Ø
1.5 cm
- Recess diameter
1 cm
- Recess depth
4.6 cm
Documents & Downloads
Datasheet
Datasheet 1716762 Paulmann MicroPen II 93695 Plug & Shine lighting LED outdoor recessed lights (basic set) 5-piece set LED (monochrome) 1.
User & Safety Instructions
User & Safety Instructions 1716762 Paulmann MicroPen II 93695 Plug & Shine lighting LED outdoor recessed lights (basic set) 5-piece set LED (monochrome) 1.
Description
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.
Scope of delivery
- Recessed LED Lights
- Connection cable
- Transformers
- User manual.












