
Number
Highlights & Details
LED picture lamp Mingo black 600mm
- Power= 11 W Total luminous flux= 1250 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED picture light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
11 W
11 W
3000 K
- Colour
Warm white
1250 lm
- Total luminous flux
1250 lm
- Light features
adjustable
- Radiation angle
0°
- Protection class
II
IP20
- Factory colour
Black
- Material
Metal
- Dim
(L x W x H) 615 x 615 x 50 mm
n.rel.
- Weight
0.57 kg
- Light bulb included
Yes
- Width
615 mm
- Height
50 mm
- Length
615 mm
- Depth
175 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2476358 Paulmann Mingo 95565 LED picture light 11 W Warm white Black
User & Safety Instructions
User & Safety Instructions 2476358 Paulmann Mingo 95565 LED picture light 11 W Warm white Black
Warranty Terms
Warranty Terms 2476358 Paulmann Mingo 95565 LED picture light 11 W Warm white Black
Description
This text is machine translated.









