
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED mirror light
230 V
2
LED (monochrome)
20 W
20 W
4000 K
Neutral white
1500 lm
1500 lm
II
IP44
Mirrored
(Ø x D) 600 mm x 27 mm
n.rel.
Circular
Yes
27 mm
600 mm
yes
User & Safety Instructions 3393636 Paulmann Mirra 70539 LED mirror light 20 W Neutral white Mirrored
Warranty Terms 3393636 Paulmann Mirra 70539 LED mirror light 20 W Neutral white Mirrored