
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED mirror light
230 V
2
LED (monochrome)
20 W
20 W
4000 K
Neutral white
1580 lm
1580 lm
II
IP44
Mirrored
(W x H x D) 800 x 600 x 27 mm
n.rel.
Rectangular
Yes
800 mm
600 mm
27 mm
Yes
yes
Certified by EU Garan
User & Safety Instructions 3393637 Paulmann Mirra 70556 LED mirror light 20 W Neutral white Mirrored
Warranty Terms 3393637 Paulmann Mirra 70556 LED mirror light 20 W Neutral white Mirrored