
Highlights & Details
LED mirror light Mirra IP44 white switch 1400lm 230V 22W dimmable mirror#white
- Power= 22 W Colour temperature= 3000 K Warm white to cool white
Technical specifications
- Product type
LED mirror light
- Type
Oval
- Operating voltage
230 V
- No. of bulbs
1
- Rating per bulb
22 W
22 W
3000 K
- Colour
Warm white to cool white
- Protection class
II
IP44
- Factory colour
White
Black
- Dim
(W x H x D) 600 x 800 x 27 mm
n.rel.
Yes
- Light bulb included
Yes
- Width
600 mm
- Height
800 mm
- Depth
27 mm
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
3000 K
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2861681 Paulmann Mirra 71087 LED mirror light 22 W Warm white to cool white White, Black
Warranty Terms
Warranty Terms 2861681 Paulmann Mirra 71087 LED mirror light 22 W Warm white to cool white White, Black
Description
The Mirra oval mirror in Spiegel#White is suitable for use in the bathroom or in the wet room thanks to its splash-proof protection. The mirror has touch switches for switching on and off, adjusting the light color and heating. Thanks to the WhiteSwitch function, the light color can be adjusted according to the time of day and need: Daylight white ? Wake up! Neutral white - make up! Warm white - Relax! The heating function provides for a clear view even in humid conditions.
This text is machine translated.
This text is machine translated.








