
Highlights & Details
LED mirror light Mirra IP44 white switch 750lm 230V 11.5W dimmable black#mirror
- Power= 11.5 W Total luminous flux= 750 lm Colour temperature= 3000 K Warm white to cool white
Technical specifications
- Product type
LED mirror light
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Rating per bulb
11.5 W
11.5 W
3000 K
- Colour
Warm white to cool white
750 lm
- Total luminous flux
750 lm
- Protection class
II
IP44
- Factory colour
White
Black
- Dim
(Ø x D) 590 mm x 31 mm
n.rel.
Yes
- Light bulb included
Yes
- Depth
31 mm
- (Ø)
590 mm
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
3000 K
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2861682 Paulmann Mirra 71088 LED mirror light 11.5 W Warm white to cool white White, Black
Warranty Terms
Warranty Terms 2861682 Paulmann Mirra 71088 LED mirror light 11.5 W Warm white to cool white White, Black
Description
The round mirror Mirra in black#mirror is suitable for use in the bathroom or in the wet room thanks to its splash-water protection. The mirror has touch switches for switching on and off, adjusting the light color and heating. Thanks to the WhiteSwitch function, the light color can be adjusted according to the time of day and need: Daylight white ? Wake up! Neutral white ? Makeup! Warm white ? Relax: The heating function provides for a clear view even in humid conditions.
This text is machine translated.
This text is machine translated.









