
Highlights & Details
LED mirror light Mirra IP44 white switch 750lm 230V 11.5W dimmable black#mirror
- Power= 11.5 W Total luminous flux= 750 lm Colour temperature= 3000 K Warm white to cool white
Technical specifications
- Product type
LED mirror light
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Rating per bulb
11.5 W
11.5 W
3000 K
- Colour
Warm white to cool white
750 lm
- Total luminous flux
750 lm
- Protection class
II
IP44
- Factory colour
Black
White
- Dim
(Ø x D) 590 mm x 31 mm
n.rel.
Yes
- Light bulb included
Yes
- Depth
31 mm
- (Ø)
590 mm
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
3000 K
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2861683 Paulmann Mirra 71089 LED mirror light 11.5 W Warm white to cool white Black, White
Warranty Terms
Warranty Terms 2861683 Paulmann Mirra 71089 LED mirror light 11.5 W Warm white to cool white Black, White
Description
The round mirror Mirra in black#mirror with suspension is suitable for use in the bathroom or in the wet room thanks to splash-water protection. The mirror has touch switches for switching on and off, adjusting the light color and heating. Thanks to the WhiteSwitch-function the light color can be adjusted according to the time of day and requirement: Daylight-white - wake-up! Neutral white - make up! Warm white - Relax! The heating function provides for a clear view even in humid conditions.
This text is machine translated.
This text is machine translated.









