
Highlights & Details
Selection Bathroom LED wall light Nebus IP44 3000K 950lm 230V 11.2W black
- Power= 11.2 W
- Total luminous flux= 950 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED wet room light
- Type
Rod
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
11.2 W
- Length
63 mm
11.2 W
- Height
68 mm
- Width
600 mm
3000 K
- Colour
Warm white
950 lm
- Total luminous flux
950 lm
IP44
- Factory colour
Black
- Material
Acrylic
- Dim
(L x W x H) 63 x 600 x 68 mm
n.rel.
- Colour rendering index
80 Ra
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- No. of lights (max.)
1 x
No
- Protection class
II
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3345220 Paulmann Nembus LED wet room light LED (monochrome) Built-in LED 11.2 W Warm white Black
Warranty Terms
Warranty Terms 3345220 Paulmann Nembus LED wet room light LED (monochrome) Built-in LED 11.2 W Warm white Black
Description
This text is machine translated.
Features
- Efficient LED-technology
- With satin finish diffuser for even light distribution
- Colour temperature 3000K - warm white
- IP44 splash-water protected for damp rooms
- With integrated LED lamp












