
Highlights & Details
Table lamp Neordic adjusting
- 1-flame
- Dimmable
- Handmade
Technical specifications
- Product type
Desk lamp
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
E-27
- Rating per bulb
20 W
20 W
- Base (reading light)
E-27
- Light features
Dimmable
Incl. switch
Handmade
- Protection class
II
- Factory colour
White
Wood
- Material
Metal
Wood
Fabric
- Dim
(Ø x H) 15.5 cm x 40 cm
- Wireless charging
No
n.rel.
- Light bulb included
No
- Height
40 cm
- Length
0 mm
- Depth
0 mm
- (Ø)
15.5 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782495 Paulmann Neordc Stellan 79636 Desk lamp LED (monochrome) E-27 20 W White, Wood
User & Safety Instructions 1782495 Paulmann Neordc Stellan 79636 Desk lamp LED (monochrome) E-27 20 W White, Wood
Description
Modern material mix of real wood and fabric paired with timeless white: The Neordic Stellan series stands for cozy Nordic-style light. With coordinated table and floor lamps, you can easily add light accents in the living area. You prefer variety? The lights from the various Neordic series can also be ideal combined with each other.
This text is machine translated.
This text is machine translated.
Features
- With on/off switch
Scope of delivery
- Table lamp
- User manual.
Hints
Please order suitable bulbs separately.
EuroPlug DIMM/switch adapter for dimming please order separately.
Products made of natural materials and handmade glasses are unique, subject to natural variations in color and structure.














