
Highlights & Details
Table lamp Neordic Berit
- 1-flame
- Dimmable
- Handmade
Technical specifications
- Product type
Desk lamp
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
E-27
- Rating per bulb
20 W
20 W
- Base (reading light)
E-27
- Power (reading light)
20 W
- Light features
Dimmable
Incl. switch
Handmade
- Protection class
II
- Factory colour
White
Wood
- Material
Metal
Wood
Fabric
- Dim
(Ø x H) 22 cm x 31.5 cm
- Wireless charging
No
n.rel.
- Light bulb included
No
- Height
31.5 cm
- Length
0 mm
- Depth
0 mm
- (Ø)
22 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782276 Paulmann Neordic Berit 79646 Desk lamp LED (monochrome) E-27 20 W White, Wood
User & Safety Instructions 1782276 Paulmann Neordic Berit 79646 Desk lamp LED (monochrome) E-27 20 W White, Wood
Description
Modern material mix of real wood and fabric paired with timeless white: The Neordic Berit table lamps stand for cozy Nordic-style light. Easily place light accents in all rooms. By combining with other Neordic series you can create an individual living ambience.
This text is machine translated.
This text is machine translated.
Features
- With on/off switch
Scope of delivery
- Table lamp
- User manual.
Hints
Please order suitable bulbs separately.
EuroPlug DIMM/switch adapter for dimming please order separately.
Products made of natural materials and handmade glasses are unique, subject to natural variations in color and structure.














