
Highlights & Details
Table Lamp Neordic Ingram
- Power= 20 W
Technical specifications
- Product type
Desk lamp
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
E-27
- Rating per bulb
20 W
20 W
- Base (reading light)
E-27
- Light features
App-enabled
Dimmable
Incl. switch
- Protection class
II
- Factory colour
Concrete grey
- Material
Concrete
- Dim
(Ø x H) 23 cm x 21.5 cm
- Wireless charging
No
n.rel.
- Type
Circular
- Light bulb included
No
- Height
21.5 cm
- Length
0 mm
- Depth
0 mm
- (Ø)
23 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782211 Paulmann Neordic Ingram 79663 Desk lamp LED (monochrome) E-27 20 W Concrete grey
User & Safety Instructions 1782211 Paulmann Neordic Ingram 79663 Desk lamp LED (monochrome) E-27 20 W Concrete grey
Description
The Neordic Ingram table lamp made of real concrete stands for comfortable interior light in the Nordic style. A light bulb with copper or silver-colored verspiegelung makes it to the trendy eye-catcher and also provides anti-glare, indirect lighting. Through the combination with other neordic series you can create an individual living ambience.
This text is machine translated.
This text is machine translated.
Features
- App-enabled and can be dimmed with use of the euro plug dimmer/switch in-line connector.
Scope of delivery
- Table Lamp
- User manual.
Hints
Suitable bulbs please order separately.
Intermediate connector (order no. 1498769) please order separately.
The products made of natural materials and handmade glasses are unique, they are subject to natural variations in color and structure.














