
Highlights & Details
Table Lamp Neordic Juna
- 1-flame
- Dimmable
- Rotating and swivelling
Technical specifications
- Product type
Desk lamp
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
E14
- Rating per bulb
20 W
20 W
- Base (reading light)
E14
- Light features
Dimmable
Pivoted
Swivelling
Incl. switch
- Protection class
II
- Factory colour
Wood
Copper
Soft green
- Material
Metal
Wood
- Dim
(W x H x D) 18 x 51 x 25.5 cm
- Wireless charging
No
n.rel.
- Type
Circular
- Light bulb included
No
- Width
18 cm
- Height
51 cm
- Length
0 mm
- Depth
25.5 cm
IP20
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782138 Paulmann Neordic Juna 79651 Desk lamp LED (monochrome) E14 20 W Wood, Copper, Soft green
User & Safety Instructions 1782138 Paulmann Neordic Juna 79651 Desk lamp LED (monochrome) E14 20 W Wood, Copper, Soft green
Description
This text is machine translated.
Features
- With cord switch.
Scope of delivery
- Table Lamp
- User manual.















