
Highlights & Details
Floor lamp Neordic Juna
- 1-flame
- Dimmable
- With cord switch
Technical specifications
- Product type
Floor standing light
- Height
158 cm
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
E14
- Rating per bulb
20 W
20 W
- Light features
Dimmable
Pivoted
Swivelling
Incl. switch
Handmade
- Protection class
II
IP20
- Factory colour
Wood
Copper
Soft green
- Material
Metal
Wood
- Dim
(Ø x H) 40 cm x 158 cm
n.rel.
- Type
Circular
- Light bulb included
No
- (Ø)
40 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782441 Paulmann Neordic Juna 79654 Floor standing light LED (monochrome) E14 20 W Wood, Copper, Soft green
User & Safety Instructions 1782441 Paulmann Neordic Juna 79654 Floor standing light LED (monochrome) E14 20 W Wood, Copper, Soft green
Description
This text is machine translated.
Features
- Rotates around 2 axes
Scope of delivery
- Floor Lamp
- User manual.













