
Highlights & Details
Floor lamp Neordic Nordin
- 1-flame
- Dimmable
- With cord switch
- This text is machine translated.
Technical specifications
- Product type
Floor standing light
- Height
120 cm
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
E-27
- Rating per bulb
20 W
20 W
- Light features
Dimmable
Incl. switch
Handmade
- Protection class
II
IP20
- Factory colour
Black
Copper (matt)
- Material
Marble
Metal
- Dim
(Ø x H) 20 cm x 120 cm
n.rel.
- Type
Circular
- Light bulb included
No
- (Ø)
20 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782239 Paulmann Neordic Nordin 79614 Floor standing light LED (monochrome) E-27 20 W Black, Copper (matt)
User & Safety Instructions 1782239 Paulmann Neordic Nordin 79614 Floor standing light LED (monochrome) E-27 20 W Black, Copper (matt)
Description
This text is machine translated.
Features
- Made by hand
Scope of delivery
- Floor Lamp
- User manual.










