
Highlights & Details
Floor lamp Neordic Rurik
- Power= 20 W
Technical specifications
- Product type
Floor standing light
- Height
153 cm
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
E-27
- Rating per bulb
20 W
20 W
- Light features
Dimmable
Incl. switch
Handmade
- Protection class
II
IP20
- Factory colour
Grey
Wood
- Material
Wood
Metal
Fabric
- Dim
(Ø x H) 53.8 cm x 153 cm
n.rel.
- Type
Circular
- Light bulb included
No
- (Ø)
53.8 cm
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782184 Paulmann Neordic Rurik 79633 Floor standing light LED (monochrome) E-27 20 W Grey, Wood
User & Safety Instructions 1782184 Paulmann Neordic Rurik 79633 Floor standing light LED (monochrome) E-27 20 W Grey, Wood
Description
Modern material mix made of real wood and fabric paired with timeless gray: The series Neordic Rurik stands for cozy light in the Nordic style. With coordinated table and floor lamps, you can easily add light accents in the living area. You prefer variety? The lights from the various Neordic series can also be ideal combined with each other.
This text is machine translated.
This text is machine translated.
Features
- Made by hand
Scope of delivery
- Floor Lamp
- User manual.
Hints
Please order suitable bulbs separately.
EuroPlug DIMM/switch adapter for dimming please order separately.
Products made of natural materials and handmade glasses are unique, subject to natural variations in color and structure.












