
Highlights & Details
Floor lamp Neordic adjusting
- 1-flame
- Dimmable
- With cord switch
Technical specifications
- Product type
Floor standing light
- Height
161.5 cm
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
E-27
- Rating per bulb
20 W
20 W
- Light features
Dimmable
Incl. switch
Handmade
- Protection class
II
IP20
- Factory colour
White
Wood
- Material
Wood
Metal
Fabric
- Dim
(Ø x H) 35 cm x 161.5 cm
n.rel.
- Type
Circular
- Light bulb included
No
- (Ø)
35 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782432 Paulmann Neordic Stellan 79634 Floor standing light LED (monochrome) E-27 20 W White, Wood
User & Safety Instructions 1782432 Paulmann Neordic Stellan 79634 Floor standing light LED (monochrome) E-27 20 W White, Wood
Description
Modern material mix of real wood and fabric paired with timeless white: The Neordic Stellan series stands for cozy Nordic-style light. With coordinated table and floor lamps, you can easily add light accents in the living area. You prefer variety? The lights from the various Neordic series can also be ideal combined with each other.
This text is machine translated.
This text is machine translated.
Features
- Made by hand
Scope of delivery
- Floor Lamp
- User manual.
Hints
Please order suitable bulbs separately.
EuroPlug DIMM/switch adapter for dimming please order separately.
Products made of natural materials and handmade glasses are unique, subject to natural variations in color and structure.












