
Technical specifications
- Product type
Pendant light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
E-27
- Rating per bulb
20 W
- Pendulum length (max.)
190 cm
- Protection class
II
IP20
- Factory colour
Black
Marble
Copper (matt)
- Material
Marble
- Dim
(Ø) 100 mm
n.rel.
- Light bulb included
Yes
- (Ø)
100 mm
- No. of lights
1
- No. of lights (max.)
1 x
Yes
- Material properties
matt
- Outside Ø
100
- Output voltage
230 V
- No. of lights
1
- Outside Ø
100
- Bulb base
E27
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345109 Paulmann Nordin 79751 Pendant light LED (monochrome) E-27 Black, Marble, Copper (matt)
User & Safety Instructions 2345109 Paulmann Nordin 79751 Pendant light LED (monochrome) E-27 Black, Marble, Copper (matt)
Description
Real marble, trendy copper and timeless black: The Neordic Nordin series stands for cozy Nordic-style light. The coordinated table, standing and hanging lamps set light accents playfully in the living area. In combination with decorative bulbs, individual lighting scenarios result.
This text is machine translated.
This text is machine translated.
















