
Highlights & Details
LED outdoor wall lamp Nostro sea water resistant IP44 round 180x250mm 3000K 10W 900lm 230V anthracite aluminum
- Power= 10 W Total luminous flux= 900 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
Outdoor wall light
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
10 W
10 W
3000 K
- Colour
Warm white
900 lm
- Total luminous flux
900 lm
- Light features
Indirect light emission
- Protection class
IP44
IP44
- Factory colour
Anthracite
- Material
Glass (satin)
- Dim
(W x H x D) 180 x 195 x 250 mm
n.rel.
- Light bulb included
Yes
- Width
180 mm
- Height
195 mm
- Depth
250 mm
- No. of lights (max.)
1 x
- Light-on time
LED
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2623399 Paulmann Nostro LED anthrazit 94758 Outdoor wall light LED (monochrome) Built-in LED 10 W Anthracite
Warranty Terms
Warranty Terms 2623399 Paulmann Nostro LED anthrazit 94758 Outdoor wall light LED (monochrome) Built-in LED 10 W Anthracite
Description
This text is machine translated.
Features
- For the 230V direct connectionIP protection: IP44 - splash-proofLED light bulb (built-in) included in the delivery






