
Number
Highlights & Details
LED built-in light Nova Plus swiveling IP65 round 93mm 30° GU5.3 / GU10 max. 35W Iron brushed
- 1-flame
- Swivelling
Technical specifications
- Product type
Bathroom recessed light
- Operating voltage
230 V
- No. of bulbs
1
GU10
GU5.3
- Bulb type
HV halogen
Energy-saving bulb
- Rating per bulb
35 W
35 W
- Protection screen
Clear
- Type
Circular
- Recess diameter
83 mm
- Recess depth
60 mm
- Outside Ø
93 mm
- Light features
Swivelling
Dimmable
- Swivel range (max.)
30°
IP65
- Protection class
III
- Factory colour
Iron (brushed)
- Material
Aluminium
Zinc
- Weight
395 g
- Dim
(Ø) 93 mm
n.rel.
- Content
1 pc(s)
- Light bulb included
No
- (Ø)
93 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1559117 Paulmann Nova Bathroom recessed light HV halogen, Energy-saving bulb GU10, GU5.3 35 W IP65 Iron (brushed)
User & Safety Instructions 1559117 Paulmann Nova Bathroom recessed light HV halogen, Energy-saving bulb GU10, GU5.3 35 W IP65 Iron (brushed)
Description
This text is machine translated.
Scope of delivery
- Built-in light
- User manual.

