
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bathroom recessed light
230 V
1
GU10
HV halogen
35 W
35 W
White
Clear
Circular
83 mm
60 mm
93 mm
Swivelling
Dimmable
30°
IP65
III
White (matt)
Chrome
Aluminium
Zinc
395 g
(Ø) 93 mm
n.rel.
1 pc(s)
No
93 mm
User & Safety Instructions 1559238 Paulmann Nova Bathroom recessed light HV halogen GU10 35 W IP65 White (matt), Chrome
User & Safety Instructions 1559238 Paulmann Nova Bathroom recessed light HV halogen GU10 35 W IP65 White (matt), Chrome