
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bathroom recessed light
230 V
1
GU10
LED (monochrome)
6.5 W
6.5 W
2700 K
Warm white
460 lm
460 lm
Satinised
Circular
68 mm
75 mm
78 mm
38°
IP44
II
Stainless steel
Aluminium
(Ø) 78 mm
n.rel.
1 pc(s)
Yes
78 mm
yes
User & Safety Instructions 1782252 Paulmann Nova Bathroom recessed light LED (monochrome) GU10 6.5 W IP44 Stainless steel
User & Safety Instructions 1782252 Paulmann Nova Bathroom recessed light LED (monochrome) GU10 6.5 W IP44 Stainless steel