
Highlights & Details
LED built-in light Nova Starr IP44 round 78mm GU10 6.5W 230V 2700K white matt
- Warm white LEDs
Technical specifications
- Product type
Bathroom recessed light
- Operating voltage
230 V
- No. of bulbs
1
GU10
- Bulb type
LED (monochrome)
- Rating per bulb
6.5 W
6.5 W
2700 K
- Colour
Warm white
460 lm
- Total luminous flux
460 lm
- Protection screen
Satinised
- Type
Circular
- Recess diameter
68 mm
- Recess depth
75 mm
- Outside Ø
78 mm
- Radiation angle
38°
IP44
- Protection class
II
- Factory colour
White (matt)
- Material
Aluminium
- Dim
(Ø) 78 mm
n.rel.
- Content
1 pc(s)
- Light bulb included
Yes
- (Ø)
78 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782399 Paulmann Nova Bathroom recessed light LED (monochrome) GU10 6.5 W IP44 White (matt)
User & Safety Instructions 1782399 Paulmann Nova Bathroom recessed light LED (monochrome) GU10 6.5 W IP44 White (matt)
User & Safety Instructions 1782399 Paulmann Nova Bathroom recessed light LED (monochrome) GU10 6.5 W IP44 White (matt)
Description
This text is machine translated.
Scope of delivery
- Bathroom flush mount light
- Light Bulbs
- User manual.






