
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bathroom recessed light
230 V
1
GU10
LED (monochrome)
7 W
7 W
2700 K
Warm white
460 lm
460 lm
Clear
Circular
83 mm
90 mm
93 mm
Swivelling
Dimmable
30°
36°
IP65
II
White (matt)
Aluminium
Zinc
475 g
(Ø) 93 mm
n.rel.
1 pc(s)
Yes
93 mm
User & Safety Instructions 1559179 Paulmann Nova Bathroom recessed light LED (monochrome) GU10 7 W IP65 White (matt)
User & Safety Instructions 1559179 Paulmann Nova Bathroom recessed light LED (monochrome) GU10 7 W IP65 White (matt)