
Number
Highlights & Details
LED recessed light Nova Plus single lamp swiveling IP65 round 93mm 30° GU10 7W 230V 2700K white matt, chrome
- 1-flame
- Swivelling
- Bulb included
- This text is machine translated.
Technical specifications
- Product type
Bathroom recessed light
- Operating voltage
230 V
- No. of bulbs
1
GU10
- Bulb type
LED (monochrome)
- Rating per bulb
7 W
7 W
2700 K
- Colour
Warm white
460 lm
- Total luminous flux
460 lm
- Protection screen
Clear
- Type
Circular
- Recess diameter
83 mm
- Recess depth
90 mm
- Outside Ø
93 mm
- Light features
Swivelling
Dimmable
- Swivel range (max.)
30°
- Radiation angle
36°
IP65
- Protection class
II
- Factory colour
White (matt)
Chrome
- Material
Aluminium
Zinc
- Weight
473 g
- Dim
(Ø) 93 mm
n.rel.
- Content
1 pc(s)
- Light bulb included
Yes
- (Ø)
93 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1559077 Paulmann Nova Bathroom recessed light LED (monochrome) GU10 7 W IP65 White (matt), Chrome
User & Safety Instructions 1559077 Paulmann Nova Bathroom recessed light LED (monochrome) GU10 7 W IP65 White (matt), Chrome
Description
This text is machine translated.
Scope of delivery
- Bathroom Recessed Lighting
- Light Bulbs
- User manual.



