
Highlights & Details
LED built-in light Nova Plus Single lamp swivel IP65 round 93mm 30° GU10 6W 230V 4000K iron brushed
- Power= 6 W Total luminous flux= 470 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Product type
Bathroom recessed light
- Operating voltage
230 V
- No. of bulbs
1
GU10
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
4000 K
- Colour
Neutral white
470 lm
- Total luminous flux
470 lm
- Protection screen
Clear
- Type
Circular
- Recess diameter
83 mm
- Recess depth
95 mm
- Outside Ø
93 mm
- Light features
Dimmable
Swivelling
- Swivel range (max.)
30°
- Radiation angle
36°
IP65
- Protection class
II
- Factory colour
Iron (brushed)
- Material
Aluminium
Zinc
- Dim
(Ø) 93 mm
n.rel.
Yes
- Content
1 pc(s)
- Light bulb included
Yes
- (Ø)
93 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1954417 Paulmann Nova Plus Bathroom recessed light LED (monochrome) GU10 6 W IP65 Iron (brushed)
User & Safety Instructions 1954417 Paulmann Nova Plus Bathroom recessed light LED (monochrome) GU10 6 W IP65 Iron (brushed)
Description
This text is machine translated.
Scope of delivery
- Bathroom recessed light
- User manual.



