
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bathroom recessed light
230 V
1
LED
LED (monochrome)
6 W
6 W
2700 K
Warm white
470 lm
470 lm
Satinised
Circular
83 mm
45 mm
93 mm
Dimmable
Swivelling
Low recess depth
120°
IP65
II
White (matt)
Aluminium
(Ø) 93 mm
n.rel.
1 pc(s)
Yes
93 mm
User & Safety Instructions 2104712 Paulmann Nova Plus Bathroom recessed light LED (monochrome) LED 6 W IP65 White (matt)