
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Recessed floor light
230 V
Circular
155 mm
1
LED (monochrome)
6.2 W
6.20 W
3000 K
Warm white
470 lm
470 lm
110 mm
110 mm
0 mm
0 mm
I
IP67
Anthracite
Metal
2.20 kg
(Ø x H) 155 mm x 135 mm
n.rel.
75°
Yes
3000 K
135 mm
155 mm
yes
Certified by EU Garan
User & Safety Instructions 2583029 Paulmann Ocos 94672 Recessed floor light LED (monochrome) 6.20 W Anthracite
Warranty Terms 2583029 Paulmann Ocos 94672 Recessed floor light LED (monochrome) 6.20 W Anthracite