
Plug & Shine LED spot pond light IP68 3000K 5W black
Highlights & Details
- Power= 5 W
- Total luminous flux= 440 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Plug & Shine lighting
- Component
LED pond light
- Content
1 pc(s)
- Operating voltage
24 V DC
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
5 W
5 W
3000 K
- Colour
Warm white
440 lm
- Total luminous flux
440 lm
- Light features
Swivelling
- Protection class
III
IP68
- Factory colour
Black
- Material
Aluminium
- Dim
(Ø x H) 72 mm x 110 mm
n.rel.
- Outside Ø
72
- Height
110 mm
- (Ø)
72 mm
- Radiation angle
25°
Documents & Downloads
Datasheet
Datasheet 2525439 Paulmann Outd P&S Pool Spot IP68 3000K 94559 Plug & Shine lighting LED pond light LED (monochrome) 5 W Warm white Black
User & Safety Instructions
User & Safety Instructions 2525439 Paulmann Outd P&S Pool Spot IP68 3000K 94559 Plug & Shine lighting LED pond light LED (monochrome) 5 W Warm white Black
Description
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.
Features
- LED light bulb (built-in) included in the delivery
- Color temperature: 3000K - warm white
- Can be combined with all accessories from the Plug & Shine series










