
Highlights & Details
SimpleLED LED strip outdoor Basset 3M IP65 8.5W 52lm/m 24LEDs/m RGB
- IP protection IP65 - waterproof
- Colour change RGB
- Ready to use set including 230/24V Power supply with feed and mains plug
- Flexible material for mounting on flat or domed surfaces
Technical specifications
- Packaging type
Package
- Product type
LED strip set
- Connectors (LED strips)
+ plug
- LED strip features
Remote control
- Factory colour
Transparent
- Colour
RGB
- Total luminous flux
157 lm
- Use
Outside
11 W
- Operating voltage
24 V
- Connection
Plug
- Dim
(L x W x H) 3 m x 10 mm x 3 mm
- Power consumption
11 W
- Width
10 mm
- Height
3 mm
- Length
3 m
IP65
n.rel.
Yes
- Weight
310 g
- Material
Plastic
- RoHS-compliant
Yes
- Protection class
II
Built-in LED
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2568674 Paulmann Outdoor Stripe Set 3m 78891 LED strip set + plug 24 V 3 m RGB Package 1 Set
Warranty Terms
Warranty Terms 2568674 Paulmann Outdoor Stripe Set 3m 78891 LED strip set + plug 24 V 3 m RGB Package 1 Set
Description
The transparent SimpleLED outdoor complete set with a length of 3 meters creates a decorative light all around the house. Whether on the carport, on the terrace or under the roof overhang, the strips produce a pleasant indirect light. The complete set includes plug-and-play plug-in transformer which can be used. Thanks to the RGB technology, the color can be adjusted individually via remote control. The integrated Memory effect stores the last color setting when the switch off. The minimum component size due to the receiver integrated in the stripe makes installation easier. The coating provides protection from dust and splash water.
This text is machine translated.
This text is machine translated.
Features
- Simple connection system for easy installationNot expandableNot combinable with YourLED and MaxLED strips
















