
Highlights & Details
Plug & Shine LED Floor Light Floor Basic set Insect friendly IP67 2200K 3x4.5W Anthracite
- Power= 13.5 W
- Total luminous flux= 540 lm
- Colour temperature= 2200 K
- Gold
Technical specifications
- Product type
Plug & Shine lighting
- Component
LED outdoor recessed lights (basic set)
- Content
1 Set
- Operating voltage
230 V
- No. of bulbs
3
- Bulb type
LED (monochrome)
- Rating per bulb
4.5 W
13.5 W
2200 K
- Colour
Gold
180 lm
- Total luminous flux
540 lm
- Protection class
II
IP67
- Factory colour
Anthracite
- Dim
(Ø x H) 98 mm x 92 mm
n.rel.
- Outside Ø
98 mm
- Recess diameter
96 mm
- Recess depth
92 mm
- Height
92 mm
- (Ø)
98 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2623356 Paulmann P+S Floor Set insect friendly 94717 Plug & Shine lighting LED outdoor recessed lights (basic set) LED (monochro
Warranty Terms
Warranty Terms 2623356 Paulmann P+S Floor Set insect friendly 94717 Plug & Shine lighting LED outdoor recessed lights (basic set) LED (monochro
Description
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.
Features
- Gold light ? Active protection of insects & a pleasant lighting mood around the houseThe golden color of the light creates a cozy atmosphere, just like candlelightFor cozy and insect-friendly evening lightEspecially insect-friendlyGround installation light for illuminating a large areaCan be loaded up to 500 kg
Scope of delivery
- 3 LED recessed floor lights
- User manual.










